
MMZ09332BT1 | |
|---|---|
DigiKey Part Number | MMZ09332BT1TR-ND - Tape & Reel (TR) MMZ09332BT1CT-ND - Cut Tape (CT) MMZ09332BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ09332BT1 |
Description | IC RF AMP LTE 130MHZ-1GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, TDS-CDMA, W-CDMA 130MHz ~ 1GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MMZ09332BT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 130MHz ~ 1GHz | |
P1dB | 32dBm | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | LTE, TDS-CDMA, W-CDMA | |
Voltage - Supply | 5V | |
Current - Supply | 240mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.44000 | £9.44 |
| 10 | £8.20300 | £82.03 |
| 25 | £7.77280 | £194.32 |
| 100 | £7.18280 | £718.28 |
| 250 | £6.82956 | £1,707.39 |
| 500 | £6.58030 | £3,290.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.34556 | £6,345.56 |
| Unit Price without VAT: | £9.44000 |
|---|---|
| Unit Price with VAT: | £11.32800 |







