MGA-43828-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2,557
Unit Price: £9.53000
Datasheet
RF Amplifier IC Cellular, W-CDMA 925MHz ~ 960MHz 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-43828-BLKG

DigiKey Part Number
516-3557-ND
Manufacturer
Manufacturer Product Number
MGA-43828-BLKG
Description
IC RF AMP CELL 925-960MHZ 28QFN
Customer Reference
Detailed Description
RF Amplifier IC Cellular, W-CDMA 925MHz ~ 960MHz 28-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
925MHz ~ 960MHz
P1dB
36dBm
Gain
33dB
Noise Figure
-
RF Type
Cellular, W-CDMA
Voltage - Supply
5V
Current - Supply
316mA
Test Frequency
940MHz
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable