HSME-C197 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 0
Unit Price: £0.11000
Datasheet
Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-C197

DigiKey Part Number
HSME-C197-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSME-C197
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
28,000£0.10556£2,955.68
Unit Price without VAT:£0.10556
Unit Price with VAT:£0.12667