Green 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSME-C177

DigiKey Part Number
HSME-C177-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSME-C177
Description
LED GREEN DIFFUSED SMD
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable