HSMC-S690 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 12,146
Unit Price: £0.38000
Datasheet

Similar


Stanley Electric Co
In Stock: 14,920
Unit Price: £0.33000
Datasheet
Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMC-S690

DigiKey Part Number
HSMC-S690-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMC-S690
Description
LED RED DIFFUSED CHIP SMD
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMC-S690 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
165°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable