HLMP-EL55-GHKDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 1,391
Unit Price: £0.14000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 5,236
Unit Price: £0.25000
Datasheet
Amber 590nm LED Indication - Discrete 2.02V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EL55-GHKDD

DigiKey Part Number
HLMP-EL55-GHKDD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EL55-GHKDD
Description
LED AMBER DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.02V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Amber
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.02V
Current - Test
20mA
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable