190mcd LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD1608SURCK
APTD1608CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
56,897
In Stock
1 : £0.34000
Cut Tape (CT)
2,000 : £0.06888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
190mcd
Round with Domed Top
0.70mm Dia
2.1V
20mA
60°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
1.10mm
QBLP601-IG5
QBLP601-IG5
LED GREEN CLEAR 525NM 0603 SMD
QT Brightek (QTB)
3,405
In Stock
32,000
Factory
1 : £0.29000
Cut Tape (CT)
4,000 : £0.06559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
190mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.9V
5mA
140°
Surface Mount
525nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
QBLP601-IW5
QBLP601-IW5-2897
LED WHITE DIFFUSED 0603 SMD
QT Brightek (QTB)
7,550
In Stock
8,000
Factory
1 : £0.28000
Cut Tape (CT)
4,000 : £0.05685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
190mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.8V
5mA
140°
Surface Mount
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
30
In Stock
1 : £0.74000
Cut Tape (CT)
2,000 : £0.25381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
-
190mcd
Rectangle with Flat Top
3.50mm x 2.80mm
3V
10mA
120°
Surface Mount
-
-
-
1411 (3528 Metric)
1411
3.50mm L x 2.80mm W
1.38mm
50
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.26650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
-
-
190mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
140°
Surface Mount
590nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.06mm
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
190mcd
Round with Flat Top
4.40mm Dia
3.3V
20mA
120°
Surface Mount
-
470nm
-
6-SMD, J-Lead
6-PLCC
5.00mm L x 5.00mm W
1.80mm
HLMP-C LED
HLMP-EL55-GHKDD
LED AMBER DIFFUSED T-1 3/4 T/H
Broadcom Limited
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
Amber
Standard
Amber
Diffused
190mcd
Round with Domed Top
5mm, T-1 3/4
2.02V
20mA
55°
Through Hole
590nm
592nm
-
Radial
T-1 3/4
-
8.91mm
Showing
of 7

190mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.