HLMP-2870-FG000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 1,909
Unit Price: £3.66000
Datasheet
Image for HLMP-2870-FG000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2870-FG000

DigiKey Part Number
HLMP-2870-FG000-ND
Manufacturer
Manufacturer Product Number
HLMP-2870-FG000
Description
LED CBI 2-SEG GRN THROUGH HOLE
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, DIP Green (x 2) 2.2V 20mA Rectangle with Flat Top Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
Bar - 2 Wide, DIP
Current
20mA
Millicandela Rating
50mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes