
HLMP-2870-HI000 | |
|---|---|
DigiKey Part Number | 516-HLMP-2870-HI000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2870-HI000 |
Description | LED CBI 8.89MM 2-ELEMENT GN VERT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 2 Wide, SIP Green 2.1V 20mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Bar - 2 Wide, SIP | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Square with Flat Top | |
Lens Size | 8.89mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.66000 | £3.66 |
| 10 | £2.72200 | £27.22 |
| 160 | £2.08231 | £333.17 |
| 640 | £1.88956 | £1,209.32 |
| 1,120 | £1.82819 | £2,047.57 |
| 2,080 | £1.76931 | £3,680.16 |
| Unit Price without VAT: | £3.66000 |
|---|---|
| Unit Price with VAT: | £4.39200 |

