HLMP-2655-EF000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: £2.51000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2.6V 30mA Square with Flat Top 8.89mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2655-EF000

DigiKey Part Number
516-2100-ND
Manufacturer
Manufacturer Product Number
HLMP-2655-EF000
Description
LED LT BAR 8.89X8.89MM SGL HER
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2.6V 30mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Bar - Single, DIP
Current
30mA
Millicandela Rating
45mcd
Viewing Angle
-
Lens Type
-
Lens Style
Square with Flat Top
Lens Size
8.89mm
Voltage Rating
2.6V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes