LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2.05V 20mA Square with Flat Top 8.89mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2655-FG000

DigiKey Part Number
516-HLMP-2655-FG000-ND
Manufacturer
Manufacturer Product Number
HLMP-2655-FG000
Description
LED LGT BAR 8.89MM RED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2.05V 20mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
631nm
Configuration
Bar - Single, DIP
Current
20mA
Millicandela Rating
90mcd
Viewing Angle
-
Lens Type
-
Lens Style
Square with Flat Top
Lens Size
8.89mm
Voltage Rating
2.05V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.51000£2.51
10£1.82700£18.27
320£1.29231£413.54
640£1.22848£786.23
1,280£1.17443£1,503.27
2,240£1.13692£2,546.70
5,120£1.09001£5,580.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.51000
Unit Price with VAT:£3.01200