HFBR-5208MZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 3,051
Unit Price: £23.18000
Datasheet
Transceiver Module General Purpose 622Mbps 1300nm 4.75V ~ 5.25V SC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-5208MZ

DigiKey Part Number
516-2776-ND
Manufacturer
Manufacturer Product Number
HFBR-5208MZ
Description
TXRX 1X9 ATM MMF 622MBPS METAL
Customer Reference
Detailed Description
Transceiver Module General Purpose 622Mbps 1300nm 4.75V ~ 5.25V SC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
622Mbps
Wavelength
1300nm
Applications
General Purpose
Voltage - Supply
4.75V ~ 5.25V
Connector Type
SC
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable