


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 622Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 5V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.18000 | £23.18 |
| 150 | £22.06307 | £3,309.46 |
| 500 | £20.86642 | £10,433.21 |
| 1,000 | £19.74456 | £19,744.56 |
| Unit Price without VAT: | £23.18000 |
|---|---|
| Unit Price with VAT: | £27.81600 |

