HFBR-5208FMZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ATGBICS
In Stock: 3,569
Unit Price: £29.92000
Datasheet
Image for HFBR-5208FMZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-5208FMZ

DigiKey Part Number
HFBR-5208FMZ-ND
Manufacturer
Manufacturer Product Number
HFBR-5208FMZ
Description
TXRX 1X9 622MB/S ST METAL HOUSE
Customer Reference
Detailed Description
Transceiver Module General Purpose 622Mbps 1300nm 4.75V ~ 5.25V SC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
622Mbps
Wavelength
1300nm
Applications
General Purpose
Voltage - Supply
4.75V ~ 5.25V
Connector Type
SC
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable