


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 622Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 5V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.92000 | £29.92 |
| 50 | £28.42020 | £1,421.01 |
| 150 | £26.92440 | £4,038.66 |
| 1,000 | £25.42860 | £25,428.60 |
| Unit Price without VAT: | £29.92000 |
|---|---|
| Unit Price with VAT: | £35.90400 |

