Similar

HFBR-5208AEMZ | |
|---|---|
DigiKey Part Number | HFBR-5208AEMZ-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-5208AEMZ |
Description | TXRX 1X9 622MB/S FP METAL HOUSE |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 622Mbps 1300nm 4.75V ~ 5.25V SC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 622Mbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | SC | |
Mounting Type | Through Hole |


