


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 622Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 5V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.40000 | £34.40 |
| 50 | £32.68320 | £1,634.16 |
| 150 | £30.96307 | £4,644.46 |
| 1,000 | £29.24289 | £29,242.89 |
| Unit Price without VAT: | £34.40000 |
|---|---|
| Unit Price with VAT: | £41.28000 |

