
HCPL-7800-500E | |
|---|---|
DigiKey Part Number | 516-4063-2-ND - Tape & Reel (TR) 516-4063-1-ND - Cut Tape (CT) 516-4063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7800-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.9mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.75000 | £7.75 |
| 10 | £6.05300 | £60.53 |
| 25 | £5.62880 | £140.72 |
| 100 | £5.16260 | £516.26 |
| 250 | £4.94044 | £1,235.11 |
| 500 | £4.80658 | £2,403.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £4.69639 | £4,696.39 |
| Unit Price without VAT: | £7.75000 |
|---|---|
| Unit Price with VAT: | £9.30000 |




