Image for BCM43362KUBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM43362KUBG

DigiKey Part Number
516-BCM43362KUBG-ND
Manufacturer
Manufacturer Product Number
BCM43362KUBG
Description
IC RF TXRX+MCU WIFI 802.11
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DSSS, QPSK, OFDM
Frequency
Data Rate (Max)
72Mbps
Power - Output
18.5dBm
Sensitivity
-97dBm
Memory Size
448kB ROM, 240kB RAM
Serial Interfaces
JTAG, SPI, UART
GPIO
5
Voltage - Supply
1.2V ~ 3.3V
Current - Receiving
52mA ~ 59mA
Current - Transmitting
260mA ~ 320mA
Operating Temperature
-30°C ~ 85°C
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
5,000£2.89628£14,481.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.89628
Unit Price with VAT:£3.47554