Parametric Equivalent




ASSR-5211-021E | |
|---|---|
DigiKey Part Number | ASSR-5211-021E-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-5211-021E |
Description | SSR RELAY SPST-NO 200MA 0-600V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 16 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.13775 | £3,137.75 |
| Unit Price without VAT: | £3.13775 |
|---|---|
| Unit Price with VAT: | £3.76530 |


