ASSR-3220-002E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1,585
Unit Price: £2.50000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: £3.50000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: £2.98130
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 294
Unit Price: £4.73000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 345
Unit Price: £4.74000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 194
Unit Price: £5.42000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-3220-002E

DigiKey Part Number
ASSR-3220-002E-ND
Manufacturer
Manufacturer Product Number
ASSR-3220-002E
Description
SSR RELAY SPST-NO 200MA 0-250V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.3VDC
Voltage - Load
0 V ~ 250 V
Load Current
200 mA
On-State Resistance (Max)
10 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable