ASMT-QWBC-NJKYE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 7,961
Unit Price: £1.28000
Datasheet
Image for ASMT-QWBC-NJKYE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-QWBC-NJKYE

DigiKey Part Number
ASMT-QWBC-NJKYE-ND
Manufacturer
Manufacturer Product Number
ASMT-QWBC-NJKYE
Description
LED 4PLCC SMD
Customer Reference
Detailed Description
LED Indication - Discrete 4-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable