
ASMT-QWBF-NKL0E | |
|---|---|
DigiKey Part Number | 516-2952-2-ND - Tape & Reel (TR) 516-2952-1-ND - Cut Tape (CT) 516-2952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-QWBF-NKL0E |
Description | LED COOL WHITE 7250K 4PLCC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.3V 150mA 120° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-QWBF-NKL0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 7250K (4500K ~ 10000K) | |
Flux @ 85°C, Current - Test | 42lm | |
Flux @ 25°C, Current - Test | 49lm | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.90900 | £9.09 |
| 100 | £0.68720 | £68.72 |
| 500 | £0.58916 | £294.58 |
| 1,000 | £0.55713 | £557.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53000 | £1,060.00 |
| 4,000 | £0.50701 | £2,028.04 |
| 6,000 | £0.49524 | £2,971.44 |
| 10,000 | £0.48197 | £4,819.70 |
| 14,000 | £0.47408 | £6,637.12 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

