
ADBM-A350-200 | |
|---|---|
DigiKey Part Number | 516-2325-ND |
Manufacturer | |
Manufacturer Product Number | ADBM-A350-200 |
Description | SENSOR OPTICAL 482MS PWM SPI |
Customer Reference | |
Detailed Description | Optical 482 ms PWM, SPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Optical | |
Response Time | 482 ms | |
Output Type | PWM, SPI | |
Termination Style | - | |
Voltage - Supply | 1.7V ~ 2.1V | |
Operating Temperature | -20°C ~ 70°C |

