Similar
Similar

ADA-4643-BLKG | |
|---|---|
DigiKey Part Number | 516-1841-ND |
Manufacturer | |
Manufacturer Product Number | ADA-4643-BLKG |
Description | IC AMP CELL 0HZ-2.5GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, WLL, WLAN 0Hz ~ 2.5GHz SOT-343, SC70 4-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.5GHz | |
P1dB | 13.4dBm | |
Gain | 15.5dB ~ 18.5dB | |
Noise Figure | 4dB | |
RF Type | Cellular, PCS, WLL, WLAN | |
Voltage - Supply | 3.2V ~ 3.9V | |
Current - Supply | 35mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343, SC70 4-Lead | |
Base Product Number |



