
BGA614H6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA614H6327XTSA1TR-ND - Tape & Reel (TR) BGA614H6327XTSA1CT-ND - Cut Tape (CT) BGA614H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA614H6327XTSA1 |
Description | IC AMP CDMA 0HZ-2.4GHZ SOT343-3D |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.4GHz PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BGA614H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 0Hz ~ 2.4GHz | |
P1dB | 12dBm | |
Gain | 19dB | |
Noise Figure | 2.1dB | |
RF Type | CDMA, GSM, PCS | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.95700 | £9.57 |
| 25 | £0.90320 | £22.58 |
| 100 | £0.82870 | £82.87 |
| 250 | £0.78400 | £196.00 |
| 500 | £0.75242 | £376.21 |
| 1,000 | £0.72261 | £722.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.67883 | £2,036.49 |
| 6,000 | £0.65325 | £3,919.50 |
| 9,000 | £0.63898 | £5,750.82 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |









