ACPL-K54L-060E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 4,824
Unit Price: £4.08000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1,502
Unit Price: £4.11000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1,967
Unit Price: £4.15000
Datasheet
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K54L-060E

DigiKey Part Number
ACPL-K54L-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-K54L-060E
Description
OPTOISO 5KV TRANS 8-SO STRETCHED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K54L-060E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
93% @ 3mA
Current Transfer Ratio (Max)
200% @ 3mA
Turn On / Turn Off Time (Typ)
200ns, 380ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,360£1.97771£2,689.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.97771
Unit Price with VAT:£2.37325