Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K54L-500E

DigiKey Part Number
516-4125-2-ND - Tape & Reel (TR)
516-4125-1-ND - Cut Tape (CT)
516-4125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K54L-500E
Description
OPTOISO 5KV TRANS 8-SO STRETCHED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K54L-500E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
93% @ 3mA
Current Transfer Ratio (Max)
200% @ 3mA
Turn On / Turn Off Time (Typ)
200ns, 380ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
24V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,502
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.11000£4.11
10£3.06200£30.62
100£2.44730£244.73
500£2.17850£1,089.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.09114£2,091.14
2,000£2.01725£4,034.50
3,000£1.97945£5,938.35
Manufacturers Standard Package
Unit Price without VAT:£4.11000
Unit Price with VAT:£4.93200