
ACPL-36JV-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-36JV-500ETR-ND - Tape & Reel (TR) 516-ACPL-36JV-500ECT-ND - Cut Tape (CT) 516-ACPL-36JV-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-36JV-500E |
Description | OPTOISO 3.75KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | £3.51918 | £2,991.30 |
| 1,700 | £3.40807 | £5,793.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.42000 | £6.42 |
| 10 | £4.90000 | £49.00 |
| 100 | £4.00700 | £400.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.25000 | £6.25 |
| Unit Price without VAT: | £6.25000 |
|---|---|
| Unit Price with VAT: | £7.50000 |

