
FT51AQ-R | |
|---|---|
DigiKey Part Number | FT51AQ-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT51AQ-R |
Description | IC MCU 8BIT 16KB MTP 48WQFN |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 48MHz 16KB (16K x 8) Multi-Time Programmable (MTP) 48-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | Multi-Time Programmable (MTP) | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-WQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |

