Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27G10H0-C-73 | |
|---|---|
DigiKey Part Number | 976-BXRC-27G10H0-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G10H0-C-73 |
Description | VERO 10C WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1443lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 118 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 19.00mm Dia | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 9.90mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.87090 | £1,148.36 |
| Unit Price without VAT: | £2.87090 |
|---|---|
| Unit Price with VAT: | £3.44508 |

