BXRC-27G10H0-C-72 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £2.87090
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £3.22943
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: £2.87090
Datasheet
Image for BXRC-27G10H0-C-72 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27G10H0-C-72

DigiKey Part Number
976-BXRC-27G10H0-C-72-ND
Manufacturer
Manufacturer Product Number
BXRC-27G10H0-C-72
Description
VERO 10C WARM WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.8V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tray
Current - Max
720mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Features
Dimming
CCT (K)
2700K 2-Step MacAdam Ellipse
Size / Dimension
19.00mm Dia
Configuration
Starboard
Height
1.80mm
Luminous Flux @ Current/Temperature
1443lm (Typ)
Light Emitting Surface (LES)
9.90mm Dia
Current - Test
360mA
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-27G10H0-C-73Bridgelux0976-BXRC-27G10H0-C-73-ND£2.87090Parametric Equivalent
BXRC-30G10H0-C-72Bridgelux0976-BXRC-30G10H0-C-72-ND£3.22943Parametric Equivalent
BXRC-30G10H0-C-73Bridgelux0976-BXRC-30G10H0-C-73-ND£2.87090Parametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tray
QuantityUnit PriceExt Price
400£3.00485£1,201.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.00485
Unit Price with VAT:£3.60582