
TV96G | |
|---|---|
DigiKey Part Number | 59-TV96G-ND |
Manufacturer | |
Manufacturer Product Number | TV96G |
Description | TV96G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247 Aluminum 1.0W @ 30°C Board Level |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.248" (31.70mm) | |
Width | 0.700" (17.80mm) | |
Diameter | - | |
Fin Height | 0.402" (10.21mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 20.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.40387 | £3,230.96 |
| Unit Price without VAT: | £0.40387 |
|---|---|
| Unit Price with VAT: | £0.48464 |

