Boyd Laconia, LLC Heat Sinks

Results: 588
Stocking Options
Environmental Options
Media
Exclude
588Results
Applied FiltersRemove All

Showing
of 588
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
507302B00000G
HEATSINK TO-220 2.5W LOW PROFILE
Boyd Laconia, LLC
49,299
In Stock
1 : £0.25000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Square, Fins
0.750" (19.05mm)
0.750" (19.05mm)
-
0.380" (9.65mm)
2.5W @ 60°C
10.00°C/W @ 200 LFM
24.00°C/W
Aluminum
Black Anodized
577202B00000G
HEAT SINK TO-220 .500" COMPACT
Boyd Laconia, LLC
15,050
In Stock
1 : £0.42000
Bag
-
Bag
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.500" (12.70mm)
1.5W @ 40°C
10.00°C/W @ 200 LFM
24.40°C/W
Aluminum
Black Anodized
577002B00000G
HEAT SINK TO-220 .250" COMPACT
Boyd Laconia, LLC
11,646
In Stock
1 : £0.59000
Bag
-
Bag
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.250" (6.35mm)
1.5W @ 50°C
10.00°C/W @ 500 LFM
32.00°C/W
Aluminum
Black Anodized
576802B03900G
HEATSINK TO220 CLIPON W/TAB.75"
Boyd Laconia, LLC
9,850
In Stock
1 : £0.69000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220, TO-262
Clip and PC Pin
Rectangular, Fins
0.750" (19.05mm)
0.500" (12.70mm)
-
0.500" (12.70mm)
1.0W @ 30°C
7.00°C/W @ 400 LFM
27.30°C/W
Aluminum
Black Anodized
576802B04000G
HEAT SINK VERT PLUG-IN TO-220
Boyd Laconia, LLC
18,269
In Stock
1 : £0.71000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220, TO-262
Clip and PC Pin
Rectangular, Fins
0.750" (19.05mm)
0.500" (12.70mm)
-
0.500" (12.70mm)
1.0W @ 30°C
7.00°C/W @ 400 LFM
27.30°C/W
Aluminum
Black Anodized
577102B00000G
HEAT SINK TO-220 .375" COMPACT
Boyd Laconia, LLC
10,193
In Stock
1 : £0.85000
Bag
-
Bag
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.375" (9.52mm)
3.0W @ 80°C
12.00°C/W @ 200 LFM
25.90°C/W
Aluminum
Black Anodized
375424B00034G
HEATSINK PIN-FIN W/TAPE
Boyd Laconia, LLC
1,968
In Stock
1 : £1.02000
Bulk
-
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
0.598" (15.19mm)
0.598" (15.19mm)
-
0.252" (6.40mm)
-
17.60°C/W @ 200 LFM
62.50°C/W
Aluminum
Black Anodized
529802B02500(G)
HEATSINK TO-220 W/PINS 1.5"TALL
Boyd Laconia, LLC
9,327
In Stock
1 : £1.38000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.000" (25.40mm)
1.650" (41.91mm)
-
1.500" (38.10mm)
10.0W @ 50°C
3.00°C/W @ 200 LFM
3.70°C/W
Aluminum
Black Anodized
374124B00035G
HEATSINK BGA W/ADHESIVE TAPE
Boyd Laconia, LLC
5,337
In Stock
1 : £1.53000
Bulk
-
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
0.906" (23.01mm)
0.906" (23.01mm)
-
0.709" (18.00mm)
2.0W @ 50°C
7.40°C/W @ 200 LFM
23.40°C/W
Aluminum
Black Anodized
581002B02500(G)
HEATSINK TO-220 PWR BLK W/PINS
Boyd Laconia, LLC
6,928
In Stock
1 : £1.55000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.000" (25.40mm)
0.640" (16.26mm)
-
0.640" (16.26mm)
2.5W @ 50°C
4.00°C/W @ 500 LFM
17.40°C/W
Aluminum
Black Anodized
531102B02500(G)
HEATSINK TO-220 W/PINS 1.5"TALL
Boyd Laconia, LLC
20,001
In Stock
1 : £1.58000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.500" (38.10mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
7.0W @ 70°C
3.00°C/W @ 500 LFM
10.40°C/W
Aluminum
Black Anodized
7109D/TRG
HEATSINK TO-263 (D2PK)
Boyd Laconia, LLC
23,498
In Stock
1 : £1.65000
Cut Tape (CT)
125 : £1.27960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Top Mount
TO-263 (D²Pak)
SMD Pad
Rectangular, Fins
0.763" (19.38mm)
1.000" (25.40mm)
-
0.450" (11.43mm)
2.0W @ 30°C
3.00°C/W @ 300 LFM
11.00°C/W
Copper
Tin
529701B02500G
HEATSINK TO-218 SOLDER PIN
Boyd Laconia, LLC
7,519
In Stock
1 : £1.72000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-218
Bolt On and PC Pin
Rectangular, Fins
1.000" (25.40mm)
1.650" (41.91mm)
-
1.000" (25.40mm)
12.0W @ 70°C
4.00°C/W @ 200 LFM
5.50°C/W
Aluminum
Black Anodized
513102B02500(G)
HEATSINK TO-220 W/PINS 1.5"TALL
Boyd Laconia, LLC
11,140
In Stock
1 : £1.75000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.500" (38.10mm)
1.375" (34.93mm)
-
0.500" (12.70mm)
8.0W @ 80°C
3.00°C/W @ 500 LFM
11.00°C/W
Aluminum
Black Anodized
504102B00000G
HEATSINK TO-220 PWR CLR .700"
Boyd Laconia, LLC
2,689
In Stock
1 : £1.84000
Bag
-
Bag
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.701" (17.80mm)
0.779" (19.80mm)
-
0.850" (21.60mm)
2.0W @ 40°C
6.00°C/W @ 300 LFM
15.60°C/W
Aluminum
Black Anodized
504222B00000G
HEATSINK TO-220 PWR CLR 1.45"10W
Boyd Laconia, LLC
4,317
In Stock
1 : £1.91000
Bag
-
Bag
Active
Board Level
TO-220 (Dual)
Bolt On
Rectangular, Fins
1.450" (36.83mm)
0.780" (19.81mm)
-
0.850" (21.60mm)
4.0W @ 40°C
5.00°C/W @ 200 LFM
6.40°C/W
Aluminum
Black Anodized
374324B00035G
HEATSINK BGA W/ADHESIVE TAPE
Boyd Laconia, LLC
2,453
In Stock
1 : £1.97000
Box
Box
Active
Board Level
BGA, FPGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
1.063" (27.00mm)
1.063" (27.00mm)
-
0.394" (10.00mm)
3.0W @ 90°C
9.30°C/W @ 200 LFM
30.60°C/W
Aluminum
Black Anodized
576802B00000G
HEATSINK TO-220 5W BLK
Boyd Laconia, LLC
3,853
In Stock
1 : £1.98000
Bag
-
Bag
Active
Board Level
TO-220, TO-262
Clip
Rectangular, Fins
0.750" (19.05mm)
0.500" (12.70mm)
-
0.500" (12.70mm)
1.5W @ 40°C
7.00°C/W @ 400 LFM
27.30°C/W
Aluminum
Black Anodized
579302B00000G
HEATSINK TO-220 SNAP-DOWN .75"
Boyd Laconia, LLC
1,849
In Stock
1 : £2.00000
Bag
-
Bag
Active
Board Level
TO-220
Clip
Rectangular, Fins
0.750" (19.05mm)
0.980" (24.89mm)
-
0.440" (11.18mm)
3.0W @ 50°C
6.00°C/W @ 500 LFM
16.80°C/W
Aluminum
Black Anodized
374424B00035G
HEATSINK BGA W/ADHESIVE TAPE
Boyd Laconia, LLC
1,600
In Stock
1 : £2.35000
Bulk
-
Bulk
Active
Top Mount
BGA
Thermal Tape, Adhesive (Included)
Square, Pin Fins
1.063" (27.00mm)
1.063" (27.00mm)
-
0.709" (18.00mm)
4.0W @ 80°C
6.50°C/W @ 200 LFM
20.30°C/W
Aluminum
Black Anodized
7021B-MTG
HEATSINK TO-220 TAB FOLD 42.16MM
Boyd Laconia, LLC
698
In Stock
1 : £2.38000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.450" (36.83mm)
1.750" (44.45mm)
-
0.380" (9.65mm)
6.0W @ 50°C
4.00°C/W @ 300 LFM
6.80°C/W
Aluminum
Black Anodized
530614B00000G
HEATSINK TO-220 4.5W H=.5" BLK
Boyd Laconia, LLC
1,544
In Stock
1 : £2.50000
Bag
-
Bag
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
1.180" (29.97mm)
1.000" (25.40mm)
-
0.500" (12.70mm)
4.0W @ 80°C
6.00°C/W @ 600 LFM
16.70°C/W
Aluminum
Black Anodized
6236BG
HEATSINK TO-220 CLIP-ON BLACK
Boyd Laconia, LLC
4,395
In Stock
1 : £2.50000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220
Clip
Rectangular, Fins
0.700" (17.78mm)
0.520" (13.21mm)
-
0.510" (12.95mm)
2.0W @ 50°C
12.00°C/W @ 300 LFM
25.00°C/W
Aluminum
Black Anodized
322505B00000G
HEATSINK TO-5 .4" BLK
Boyd Laconia, LLC
2,289
In Stock
1 : £2.50000
Bag
-
Bag
Active
Top Mount
TO-5
Press Fit
Cylindrical
-
-
0.315" (8.00mm) ID, 0.750" (19.05mm) OD
0.400" (10.16mm)
0.5W @ 30°C
15.00°C/W @ 400 LFM
56.00°C/W
Aluminum
Black Anodized
533422B02552G
HEATSINK TO-220 SOLDERPIN/CLIP
Boyd Laconia, LLC
4,932
In Stock
1 : £3.08000
Bulk
-
Bulk
Active
Board Level, Vertical
TO-220 (Dual)
Clip and PC Pin
Rectangular, Fins
1.650" (41.91mm)
1.000" (25.40mm)
-
1.500" (38.10mm)
10.0W @ 50°C
3.00°C/W @ 200 LFM
-
Aluminum
Black Anodized
Showing
of 588

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.