Image for 552844B00000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552844B00000

DigiKey Part Number
552844B00000-ND
Manufacturer
Manufacturer Product Number
552844B00000
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 (Dual) Aluminum 3.0W @ 30°C Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.780" (45.21mm)
Mfr
Fin Height
0.720" (18.29mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
3.0W @ 30°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 300 LFM
Type
Board Level
Thermal Resistance @ Natural
8.70°C/W
Package Cooled
Material
Attachment Method
Bolt On
Material Finish
Black Anodized
Shape
Square, Fins
Base Product Number
Length
1.780" (45.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£4.70660£4,706.60
Manufacturers Standard Package
Unit Price without VAT:£4.70660
Unit Price with VAT:£5.64792