
322605C00000 | |
|---|---|
DigiKey Part Number | HS258-ND |
Manufacturer | |
Manufacturer Product Number | 322605C00000 |
Description | HEATSINK TO-5 1.25W H=.25 GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 1.0W @ 60°C Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.315" (8.00mm) ID, 0.750" (19.05mm) OD | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 25.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 54.00°C/W | |
Material | ||
Material Finish | Gold Chromate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.22795 | £6,455.90 |
| Unit Price without VAT: | £3.22795 |
|---|---|
| Unit Price with VAT: | £3.87354 |

