
SRU8043-2R2Y | |
|---|---|
DigiKey Part Number | 118-SRU8043-2R2YTR-ND - Tape & Reel (TR) 118-SRU8043-2R2YCT-ND - Cut Tape (CT) 118-SRU8043-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-2R2Y |
Description | FIXED IND 2.2UH 5.4A 11.2 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.4 A 11.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-2R2Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.2mOhm |
Series | Q @ Freq 15 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 5.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.49500 | £4.95 |
| 100 | £0.40690 | £40.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33465 | £334.65 |
| 2,000 | £0.31557 | £631.14 |
| 3,000 | £0.30493 | £914.79 |
| 5,000 | £0.29204 | £1,460.20 |
| 7,000 | £0.28387 | £1,987.09 |
| 10,000 | £0.27545 | £2,754.50 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

