4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 68mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU3017-4R7Y

DigiKey Part Number
SRU3017-4R7YTR-ND - Tape & Reel (TR)
SRU3017-4R7YCT-ND - Cut Tape (CT)
SRU3017-4R7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU3017-4R7Y
Description
FIXED IND 4.7UH 1.1A 68 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 68mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU3017-4R7Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
68mOhm
Series
Q @ Freq
10 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
60MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.138" L x 0.130" W (3.50mm x 3.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
630mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.43200£4.32
100£0.35490£35.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.29748£237.98
1,600£0.28051£448.82
2,400£0.27105£650.52
4,000£0.25958£1,038.32
5,600£0.25230£1,412.88
8,000£0.24482£1,958.56
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600