
SRU3017-4R7Y | |
|---|---|
DigiKey Part Number | SRU3017-4R7YTR-ND - Tape & Reel (TR) SRU3017-4R7YCT-ND - Cut Tape (CT) SRU3017-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3017-4R7Y |
Description | FIXED IND 4.7UH 1.1A 68 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.1 A 68mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3017-4R7Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 68mOhm |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 60MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 630mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.43200 | £4.32 |
| 100 | £0.35490 | £35.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.29748 | £237.98 |
| 1,600 | £0.28051 | £448.82 |
| 2,400 | £0.27105 | £650.52 |
| 4,000 | £0.25958 | £1,038.32 |
| 5,600 | £0.25230 | £1,412.88 |
| 8,000 | £0.24482 | £1,958.56 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

