15 µH Shielded Drum Core, Wirewound Inductor 2 A 69mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1028-150Y

DigiKey Part Number
SRU1028-150YTR-ND - Tape & Reel (TR)
SRU1028-150YCT-ND - Cut Tape (CT)
SRU1028-150YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1028-150Y
Description
FIXED IND 15UH 2A 69 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 2 A 69mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1028-150Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
69mOhm
Q @ Freq
26 @ 2.52MHz
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.51800£5.18
100£0.42570£42.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.35017£350.17
2,000£0.33021£660.42
3,000£0.31908£957.24
5,000£0.30560£1,528.00
7,000£0.29704£2,079.28
10,000£0.28824£2,882.40
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600