
SRR7045-821M | |
|---|---|
DigiKey Part Number | 118-SRR7045-821MTR-ND - Tape & Reel (TR) 118-SRR7045-821MCT-ND - Cut Tape (CT) 118-SRR7045-821MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-821M |
Description | FIXED IND 820UH 370MA 2.2 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 370 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-821M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 26 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.41700 | £4.17 |
| 100 | £0.34260 | £34.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28176 | £281.76 |
| 2,000 | £0.26570 | £531.40 |
| 3,000 | £0.25673 | £770.19 |
| 5,000 | £0.24588 | £1,229.40 |
| 7,000 | £0.23899 | £1,672.93 |
| 10,000 | £0.23190 | £2,319.00 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

