10 µH Shielded Drum Core, Wirewound Inductor 4 A 33mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1806-100M

DigiKey Part Number
118-SRR1806-100MTR-ND - Tape & Reel (TR)
118-SRR1806-100MCT-ND - Cut Tape (CT)
118-SRR1806-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1806-100M
Description
FIXED IND 10UH 4A 33 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4 A 33mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1806-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.2A
Shielding
Shielded
DC Resistance (DCR)
33mOhm
Q @ Freq
56 @ 2.52MHz
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.64500£6.45
100£0.53080£53.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.49104£122.76
500£0.46300£231.50
750£0.44737£335.53
1,250£0.42842£535.52
1,750£0.41640£728.70
2,500£0.40403£1,010.08
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800