
SRR1280A-470M | |
|---|---|
DigiKey Part Number | 118-SRR1280A-470MTR-ND - Tape & Reel (TR) 118-SRR1280A-470MCT-ND - Cut Tape (CT) 118-SRR1280A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-470M |
Description | FIXED IND 47UH 2.9A 80 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 2.9 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-470M Models |
Category | Q @ Freq 24 @ 2.52MHz |
Mfr | Frequency - Self Resonant 7.5MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 80mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4473M000 | TDK | 24,078 | 495-5700-1-ND | £0.84000 | Direct |
| P1172.473NLT | Pulse Electronics | 960 | 553-P1172.473NLTCT-ND | £1.39000 | Direct |
| NS12575T470MNV | Taiyo Yuden | 1,189 | 587-NS12575T470MNVCT-ND | £1.10000 | Similar |
| SPRH127-470M | CODACA | 137 | 4044-SPRH127-470MCT-ND | £0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.83100 | £8.31 |
| 25 | £0.76920 | £19.23 |
| 50 | £0.72520 | £36.26 |
| 100 | £0.68380 | £68.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.60788 | £243.15 |
| 800 | £0.57321 | £458.57 |
| 1,200 | £0.55388 | £664.66 |
| 2,000 | £0.53046 | £1,060.92 |
| 2,800 | £0.51559 | £1,443.65 |
| 4,000 | £0.50030 | £2,001.20 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |


