
NS12575T470MNV | |
|---|---|
DigiKey Part Number | 587-NS12575T470MNVTR-ND - Tape & Reel (TR) 587-NS12575T470MNVCT-ND - Cut Tape (CT) 587-NS12575T470MNVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS12575T470MNV |
Description | FIXED IND 47UH 2.95A 61.8 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.95 A 61.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NS12575T470MNV Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 61.8mOhm Max |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
Current - Saturation (Isat) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.90300 | £9.03 |
| 25 | £0.83520 | £20.88 |
| 50 | £0.78760 | £39.38 |
| 100 | £0.74260 | £74.26 |
| 250 | £0.68704 | £171.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.64782 | £323.91 |
| 1,000 | £0.61088 | £610.88 |
| 1,500 | £0.59029 | £885.43 |
| 2,500 | £0.56535 | £1,413.38 |
| 3,500 | £0.54952 | £1,923.32 |
| 5,000 | £0.53324 | £2,666.20 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

