Direct

SRR1260A-1R5Y | |
|---|---|
DigiKey Part Number | SRR1260A-1R5YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1260A-1R5Y |
Description | FIXED IND 1.5UH 8.8A 9.5 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.8 A 9.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-1R5Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.5mOhm Max | |
Q @ Freq | 24 @ 7.96MHz | |
Frequency - Self Resonant | 86MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.47242 | £1,133.81 |
| Unit Price without VAT: | £0.47242 |
|---|---|
| Unit Price with VAT: | £0.56690 |


