6.8 µH Shielded Inductor 7.85 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210A-6R8Y

DigiKey Part Number
SRR1210A-6R8YTR-ND - Tape & Reel (TR)
SRR1210A-6R8YCT-ND - Cut Tape (CT)
SRR1210A-6R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210A-6R8Y
Description
FIXED IND 6.8UH 7.85A 15 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 7.85 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210A-6R8Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.3A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
12 @ 7.96MHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.09000£1.09
10£0.89400£8.94
25£0.82680£20.67
50£0.77960£38.98
100£0.73510£73.51
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.68004£170.01
500£0.64124£320.62
750£0.61959£464.69
1,250£0.59338£741.73
1,750£0.57673£1,009.28
2,500£0.55961£1,399.03
Manufacturers Standard Package
Unit Price without VAT:£1.09000
Unit Price with VAT:£1.30800