
SRR1210A-6R8Y | |
|---|---|
DigiKey Part Number | SRR1210A-6R8YTR-ND - Tape & Reel (TR) SRR1210A-6R8YCT-ND - Cut Tape (CT) SRR1210A-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-6R8Y |
Description | FIXED IND 6.8UH 7.85A 15 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 7.85 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-6R8Y Models |
Category | DC Resistance (DCR) 15mOhm Max |
Mfr | Q @ Freq 12 @ 7.96MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current - Saturation (Isat) 8.3A | Height - Seated (Max) 0.394" (10.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH1210-6R8N | CODACA | 221 | 4044-SPRH1210-6R8NCT-ND | £0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.89400 | £8.94 |
| 25 | £0.82680 | £20.67 |
| 50 | £0.77960 | £38.98 |
| 100 | £0.73510 | £73.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.68004 | £170.01 |
| 500 | £0.64124 | £320.62 |
| 750 | £0.61959 | £464.69 |
| 1,250 | £0.59338 | £741.73 |
| 1,750 | £0.57673 | £1,009.28 |
| 2,500 | £0.55961 | £1,399.03 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

