6.8 µH Shielded Drum Core, Wirewound Inductor 7.15 A 15.4mOhm Max 2-SMD Drum Core, High Current, Low DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPRH1210-6R8N

DigiKey Part Number
4044-SPRH1210-6R8NTR-ND - Tape & Reel (TR)
4044-SPRH1210-6R8NCT-ND - Cut Tape (CT)
4044-SPRH1210-6R8NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPRH1210-6R8N
Description
FIXED IND 6.8UH 7.15A 15.4MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 7.15 A 15.4mOhm Max 2-SMD Drum Core, High Current, Low DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
15.4mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Features
Drum Core, High Current, Low DCR
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±30%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current - Saturation (Isat)
13.37A
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.74600£7.46
100£0.61380£61.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.56784£141.96
500£0.53542£267.71
750£0.51733£388.00
1,250£0.49545£619.31
1,750£0.48154£842.70
2,500£0.46724£1,168.10
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000