


SRR1208-221KL | |
|---|---|
DigiKey Part Number | 118-SRR1208-221KLTR-ND - Tape & Reel (TR) 118-SRR1208-221KLCT-ND - Cut Tape (CT) 118-SRR1208-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1208-221KL |
Description | FIXED IND 220UH 1.1A 380 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.1 A 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1208-221KL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 380mOhm Max |
Series | Q @ Freq 13 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
Current - Saturation (Isat) 1.45A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.57200 | £5.72 |
| 100 | £0.47080 | £47.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.41853 | £167.41 |
| 800 | £0.39464 | £315.71 |
| 1,200 | £0.38132 | £457.58 |
| 2,000 | £0.36518 | £730.36 |
| 2,800 | £0.35493 | £993.80 |
| 4,000 | £0.34440 | £1,377.60 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

