SRR0735A-270M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.50089
Datasheet
27 µH Shielded Drum Core, Wirewound Inductor 1.1 A 185mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR0735A-270M

DigiKey Part Number
SRR0735A-270MTR-ND - Tape & Reel (TR)
SRR0735A-270MCT-ND - Cut Tape (CT)
SRR0735A-270MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR0735A-270M
Description
FIXED IND 27UH 1.1A 185 MOHM SMD
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1.1 A 185mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR0735A-270M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.15A
Shielding
Shielded
DC Resistance (DCR)
185mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31628£948.84
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400